SMC KQ2T Series One-touch Fitting, Push In 16 mm to 16 mm, Tube-to-Tube Connection Style, KQ2T16-00A-X35
- RS Stock No.:
- 623-264
- Mfr. Part No.:
- KQ2T16-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£65.79
(exc. VAT)
£78.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £65.79 | £13.158 |
*price indicative
- RS Stock No.:
- 623-264
- Mfr. Part No.:
- KQ2T16-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 16 mm | |
| Connector B | 16 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2T | |
| Model Number p | KQ2T16-00A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 16 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2T | ||
Model Number p KQ2T16-00A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Union tee fitting designed to connect three tubes at 90° angles in pneumatic systems. Its durable design makes it ideal for installations in confined spaces, while the one-touch push-in mechanism ensures fast and secure tube connections. It offers durability and safety in industrial environments.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 16 mm Tube-to-Tube Connection Style
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T16-04AS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T16-03AS
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L16-00A-X35
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T08-01AS-X35
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T08-02AS-X35
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T06-M5A-X35
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T04-01AS-X35
