SMC KQ2T Series One-touch Fitting, Push In 4 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQ2T04-01AS-X35
- RS Stock No.:
- 623-260
- Mfr. Part No.:
- KQ2T04-01AS-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£48.83
(exc. VAT)
£58.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £48.83 | £4.883 |
*price indicative
- RS Stock No.:
- 623-260
- Mfr. Part No.:
- KQ2T04-01AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2T | |
| Model Number p | KQ2T04-01AS-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2T | ||
Model Number p KQ2T04-01AS-X35 | ||
- COO (Country of Origin):
- JP
The SMC Male branch tee fitting designed for pneumatic systems requiring a 90° branch. It features a one-touch push-in mechanism for fast and secure tube installation, improving assembly efficiency in tight spaces. It ensures durability and safety in industrial environments. It is optimized for compact installations where space and sealing integrity are critical.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T08-01AS-X35
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T08-02AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-01AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L08-01AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L06-01AS-X35
- SMC KQ2V Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2V04-01AS-X35
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2L10-01AS-X35
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T06-M5A-X35
