SMC KQ2V Series One-touch Fitting, Push In 4 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQ2V04-01AS-X35
- RS Stock No.:
- 623-269
- Mfr. Part No.:
- KQ2V04-01AS-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£33.92
(exc. VAT)
£40.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £33.92 | £3.392 |
*price indicative
- RS Stock No.:
- 623-269
- Mfr. Part No.:
- KQ2V04-01AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2V | |
| Model Number p | KQ2V04-01AS-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2V | ||
Model Number p KQ2V04-01AS-X35 | ||
- COO (Country of Origin):
- JP
The SMC Universal male elbow fitting designed for pneumatic systems requiring a 90° connection between tubing and a threaded port. It features a one-touch push-in mechanism for fast and secure tube installation, improving assembly efficiency in tight or confined spaces. This model includes pre-applied thread sealant, eliminating the need for additional sealing during setup.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2V Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2VD12-03AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-01AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L08-01AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L06-01AS-X35
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T04-01AS-X35
- SMC KQ2V Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2V08-02AS-X35
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2L10-01AS-X35
