SMC KQ2V Series One-touch Fitting, Push In 12 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KQ2VD12-03AS-X35
- RS Stock No.:
- 623-273
- Mfr. Part No.:
- KQ2VD12-03AS-X35
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£69.91
(exc. VAT)
£83.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £69.91 | £13.982 |
*price indicative
- RS Stock No.:
- 623-273
- Mfr. Part No.:
- KQ2VD12-03AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 12 mm | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2V | |
| Model Number p | KQ2VD12-03AS-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 12 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2V | ||
Model Number p KQ2VD12-03AS-X35 | ||
- COO (Country of Origin):
- JP
The SMC Double universal male elbow fitting designed for pneumatic systems requiring two 90° branch connections between a threaded port and tubing. Its dual push-in outlets allow independent directional adjustment, making it ideal for complex or space-constrained piping layouts. The fitting features a one-touch mechanism for fast tube installation and includes pre-applied thread sealant to prevent leaks and simplify setup.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L08-03AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L06-03AS-X35
- SMC KQ2V Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2V04-01AS-X35
- SMC KQ2 Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2L12-03AS-X35
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2L10-03AS-X35
- SMC KQ2Z Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2ZT08-03AS-X35
- SMC KQ2V Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2V08-02AS-X35

