SMC KQ2 Series, KQ2L06-03AS-X35 Pneumatic Fitting, Brass, 6 mm R 3/8 Male, R 3/8 in Male Threaded to Tube
- RS Stock No.:
- 645-789
- Mfr. Part No.:
- KQ2L06-03AS-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£40.51
(exc. VAT)
£48.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £40.51 | £4.051 |
*price indicative
- RS Stock No.:
- 645-789
- Mfr. Part No.:
- KQ2L06-03AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 6 mm | |
| Connection Size B | R 3/8 in Male | |
| Connection Type B | Threaded to Tube | |
| Series | KQ2 | |
| Thread Size | R 3/8 in Male | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2L06-03AS-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Type A R 3/8 Male | ||
Connection Size A 6 mm | ||
Connection Size B R 3/8 in Male | ||
Connection Type B Threaded to Tube | ||
Series KQ2 | ||
Thread Size R 3/8 in Male | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2L06-03AS-X35 | ||
- COO (Country of Origin):
- JP
The SMC pneumatics KQ2 series push-in fitting is expertly designed to facilitate rapid and efficient connections within pneumatic systems. This innovative product is crafted from robust materials, ensuring reliability and durability even in demanding environments. The KQ2 fitting promotes a secure yet easy assembly process, making it ideal for various applications across different industries. Its compact design allows for optimal space utilisation while ensuring leakage-free performance. With a focus on ease of use, this fitting enhances operational efficiency and minimises installation downtime, catering to both professional and DIY enthusiast needs.
Easy push-in design for quick installation and disassembly
Constructed from high-quality materials for enhanced durability
Compact size helps optimise space in pneumatic applications
Designed for low-pressure environments ensuring effective sealing
Versatile use in a range of industries including automotive and manufacturing
Leak-proof performance to maintain system efficiency
Heat-resistant properties add to its usability in varying temperature conditions
Wide compatibility with different tube sizes for flexible operations
Related links
- SMC KQ2 Series Brass R 1/8 in Male Threaded to Tube
- SMC KQ2 Series Brass R 3/8 in Male Threaded to Tube
- SMC KQ2 Series Brass R 3/8 in Male Threaded
- SMC KQ2 Series Brass R 3/8 in Male Threaded
- SMC KQ2 Series Brass R 1/4 in Male Threaded to Tube
- SMC KQ2 Series Electroless Nickel Plated Brass Pneumatic Fitting R 3/8 in 6mm Push-in
- SMC KQ2 Series Brass R 1/2 in Male Threaded
- SMC KQ2 Series Brass 6 mm


