SMC KQ2 Series, KQ2L06-01AS-X35 R 1/8 Male Threaded to Tube
- RS Stock No.:
- 645-787
- Mfr. Part No.:
- KQ2L06-01AS-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.25
(exc. VAT)
£41.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.25 | £3.425 |
*price indicative
- RS Stock No.:
- 645-787
- Mfr. Part No.:
- KQ2L06-01AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 6 mm | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | R 1/8 in Male | |
| Series | KQ2 | |
| Thread Size | R 1/8 in Male | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/8 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Type A R 1/8 Male | ||
Connection Size A 6 mm | ||
Connection Type B Threaded to Tube | ||
Connection Size B R 1/8 in Male | ||
Series KQ2 | ||
Thread Size R 1/8 in Male | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/8 Male | ||
- COO (Country of Origin):
- JP
The SMC pneumatics KQ2 series fitting designed for efficient connection in pneumatic applications. This fitting facilitates quick and reliable installation of tubes to secure durable operations across various systems. Its compatibility with multiple tube types enhances flexibility, making it an ideal component for optimising workflow in both industrial and commercial environments. The push-in design allows for a straightforward assembly that minimises downtime, ensuring that installations remain seamless and efficient. Built to withstand high-performance demands, this fitting supports consistent pressure management, essential for maintaining operational integrity.
Push-in design ensures fast assembly and easy tube connections
Compatible with a variety of tube types for enhanced versatility
Durable construction guarantees reliable performance under pressure
Compact size saves space while maintaining superior strength
Excellent sealing capabilities prevent leaks and optimise functionality
Ideal for both industrial and commercial pneumatic applications
Facilitates quick maintenance and replacement to reduce downtime
Designed to withstand high-performance environments with ease
Related links
- SMC KQ2 Series, KQ2L08-01AS-X35 R 1/8 Male Threaded to Tube
- SMC KQ2 Series, KQ2L04-01AS-X35 R 1/8 Threaded to Tube
- SMC KQ2 Series, KQ2L06-02AS-X35 R 1/4 Male Threaded to Tube
- SMC KQ2 Series, KQ2L06-03AS-X35 R 3/8 Male Threaded to Tube
- SMC KQ2 Series, KQ2L10-01AS-X35 R 1/8 Male Threaded
- SMC KQ2 Series, KQ2L06-01AS R 1/8 Male
- SMC KQ2 Series, KQ2L08-03AS-X35 R 3/8 Male Threaded to Tube
- SMC KQ2 Series, KQ2L04-U01A-X35 Uni 1/8 Male Threaded to Tube


