SMC KQ2 Series, KQ2L06-02AS-X35 R 1/4 Male Threaded to Tube
- RS Stock No.:
- 645-788
- Mfr. Part No.:
- KQ2L06-02AS-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£35.97
(exc. VAT)
£43.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £35.97 | £3.597 |
*price indicative
- RS Stock No.:
- 645-788
- Mfr. Part No.:
- KQ2L06-02AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | R 1/4 Male | |
| Connection Size B | R 1/4 in Male | |
| Connection Type B | Threaded to Tube | |
| Series | KQ2 | |
| Thread Size | R 1/4 in Male | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/4 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Size A 6 mm | ||
Connection Type A R 1/4 Male | ||
Connection Size B R 1/4 in Male | ||
Connection Type B Threaded to Tube | ||
Series KQ2 | ||
Thread Size R 1/4 in Male | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/4 Male | ||
The SMC Pneumatics KQ2 series push-to-connect fitting offers a seamless solution for connecting pneumatic systems efficiently. Designed to facilitate quick assembly and disassembly, this fitting ensures minimal downtime and enhances productivity in various applications. Constructed from robust materials, it guarantees a reliable, leak-free connection. Its compact design allows for easy integration into existing systems, making it an ideal choice for both new installations and upgrades. The push-to-connect mechanism simplifies the setup process, allowing users to optimise their operations without the need for specialised tools. This fitting embodies both innovation and practicality, making it an essential component for any pneumatic system.
Quick push-to-connect design for effortless assembly
Reliable leak-free connections enhance system efficiency
Compact form factor enables easy integration into existing setups
Durable materials ensure long-lasting performance in demanding environments
Simplifies maintenance and reduces downtime with easy disassembly
Suitable for a wide range of pneumatic applications supporting diverse industries
Related links
- SMC KQ2 Series, KQ2L06-01AS-X35 R 1/8 Male Threaded to Tube
- SMC KQ2 Series, KQ2L06-03AS-X35 R 3/8 Male Threaded to Tube
- SMC KQ2 Series, KQ2L12-02AS-X35 R 1/4 Male Threaded
- SMC KQ2 Series, KQ2L10-02AS-X35 R 1/4 Male Threaded
- SMC KQ2 Series, KQ2L08-01AS-X35 R 1/8 Male Threaded to Tube
- SMC KQ2 Series, KQ2L04-01AS-X35 R 1/8 Threaded to Tube
- SMC KQ2 Series R 1/4 in, R
- SMC KQ2 Series, KQ2L08-03AS-X35 R 3/8 Male Threaded to Tube


