SMC KQ2 Series, KQ2L12-02AS-X35 R 1/4 Male Threaded
- RS Stock No.:
- 646-438
- Mfr. Part No.:
- KQ2L12-02AS-X35
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£35.71
(exc. VAT)
£42.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £35.71 | £7.142 |
*price indicative
- RS Stock No.:
- 646-438
- Mfr. Part No.:
- KQ2L12-02AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | Push In 12 mm | |
| Connection Size B | R 1/4 in Male | |
| Connection Type B | Threaded | |
| Series | KQ2 | |
| Thread Size | R 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/4 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Type A R 1/4 Male | ||
Connection Size A Push In 12 mm | ||
Connection Size B R 1/4 in Male | ||
Connection Type B Threaded | ||
Series KQ2 | ||
Thread Size R 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/4 Male | ||
- COO (Country of Origin):
- JP
The SMC KQ2 one touch fittings are applicable for both vacuum and positive pressure applications. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Accepts nylon and urethane tubes
Maximum vacuum pressure of 1.0MPa
Compact and lightweight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2L10-02AS-X35 R 1/4 Male Threaded
- SMC KQ2 Series, KQ2L06-02AS-X35 R 1/4 Male Threaded to Tube
- SMC KQ2 Series, KQ2L12-04AS-X35 R 3/8 Male Threaded
- SMC KQ2 Series, KQ2L12-03AS-X35 R 3/8 Male Threaded
- SMC KQ2 Series R 1/4 in, R
- SMC KQ2 Series, KQ2L12-02A R 1/4 Male Male
- SMC KQ2 Series, KQ2L12-02GS R 1/4 Male Male
- SMC KQ2 Series, KQ2L12-02GS R 1/8 Male Threaded


