SMC KQ2 Series Elbow Fitting, Push In 4 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KQ2L04-02AS-X35
- RS Stock No.:
- 623-952
- Mfr. Part No.:
- KQ2L04-02AS-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£36.58
(exc. VAT)
£43.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £36.58 | £3.658 |
*price indicative
- RS Stock No.:
- 623-952
- Mfr. Part No.:
- KQ2L04-02AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L04-02AS-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L04-02AS-X35 | ||
- COO (Country of Origin):
- JP
The SMC Elbow-style one-touch fitting designed for pneumatic applications, offering quick and secure tube connections. It features a black body indicating the custom specification for enhanced visibility and operability. It is ideal for space-constrained setups requiring angled connections. The fitting enhances operational safety in harsh environments. Its low profile build contribute to easier routing and reduced system load.
Brass material
Lightweight and compact design
RoHS compliant
Lightweight and compact design
RoHS compliant
Related links
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z06-02AS-X35
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2N06-02AS-X35
- SMC KQ2V Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2VT06-02AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L06-02AS-X35
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-G02A1
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style
