SMC KQ2V Series Elbow Fitting, Push In 6 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KQ2VT06-02AS-X35
- RS Stock No.:
- 623-958
- Mfr. Part No.:
- KQ2VT06-02AS-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£150.49
(exc. VAT)
£180.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £150.49 | £15.049 |
*price indicative
- RS Stock No.:
- 623-958
- Mfr. Part No.:
- KQ2VT06-02AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 6 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2V | |
| Model Number p | KQ2VT06-02AS-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 6 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2V | ||
Model Number p KQ2VT06-02AS-X35 | ||
- COO (Country of Origin):
- JP
The SMC Triple universal male elbow fitting designed for pneumatic systems requiring three 90° branch connections between threaded port and tubing. Each outlet can be independently oriented, making it ideal for complex or space-constrained piping layouts. The one-touch push-in mechanism ensures fast and secure tube installation, while pre-applied thread sealant simplifies setup and prevents leaks.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2V Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2V08-02AS-X35
- SMC KQ2V Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2VT08-04AS
- SMC KQ2V Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2VT08-03AS
- SMC KQ2 Series Triple Branch Universal Male Elbow Threaded-to-Tube Connection Style, KQ2VT06-02AS
- SMC KQ2V Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V08-01NS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z06-02AS-X35
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-02AS-X35
- SMC KQ2V Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V08-U03A
