SMC KQ2 Series Elbow Fitting, 6 mm to 1/4 in, Threaded-to-Tube Connection Style, KQ2N06-02AS-X35
- RS Stock No.:
- 623-255
- Mfr. Part No.:
- KQ2N06-02AS-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£57.16
(exc. VAT)
£68.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £57.16 | £5.716 |
*price indicative
- RS Stock No.:
- 623-255
- Mfr. Part No.:
- KQ2N06-02AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2N06-02AS-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2N06-02AS-X35 | ||
- COO (Country of Origin):
- JP
The SMC Adapter one-touch fitting designed for pneumatic systems requiring a secure connection between tubing and threaded ports. It features a black body, enhancing safety and visibility in industrial environments. This model supports 6 mm tubing and 1/4" NPT thread, making it suitable for compact and high-performance setups.
Brass material
Lightweight and compact design
RoHS compliant
Lightweight and compact design
RoHS compliant
Related links
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z06-02AS-X35
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2N06-02AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-02AS-X35
- SMC KQ2V Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2VT06-02AS-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2W04-99A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L12-99A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L12-U03A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L08-U03A-X35
