SMC KQ2 Series Elbow Fitting, Push In 12 mm to 12 mm, Push-in Connection Style, KQ2L12-99A-X35
- RS Stock No.:
- 623-251
- Mfr. Part No.:
- KQ2L12-99A-X35
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£31.92
(exc. VAT)
£38.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.92 | £6.384 |
*price indicative
- RS Stock No.:
- 623-251
- Mfr. Part No.:
- KQ2L12-99A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L12-99A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L12-99A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Plug-in elbow one-touch fitting designed for tube-to-tube pneumatic connections at a 90° angle. It features black body offering enhanced safety and visibility in industrial setups. This model supports 12 mm tubing, making it ideal for compact layouts where threaded connections arent required. Its low disconnection force make it a reliable choice for dynamic pneumatic systems.
Lightweight and compact design
RoHS compliant
RoHS compliant
Related links
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L12-U03A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L12-U02A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2W04-99A-X35
- SMC KQ2 Series Plug-in Elbow Tube-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L12-G04N
