SMC KQ2 Series Elbow Fitting, Push In 12 mm to G 1/2 Male, Threaded-to-Tube Connection Style, KQ2L12-G04N

Subtotal (1 bag of 5 units)*

£38.37

(exc. VAT)

£46.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£38.37£7.674

*price indicative

RS Stock No.:
364-594
Mfr. Part No.:
KQ2L12-G04N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

Push In 12 mm

Connector B

G 1/2 Male

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Male

Manufacturer Series

KQ2

Model Number p

KQ2L12-G04N

COO (Country of Origin):
JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube

Related links