SMC KQ2 Series Elbow Fitting, Push In 8 mm to Uni 3/8, Push-in Connection Style, KQ2L08-U03A-X35
- RS Stock No.:
- 623-690
- Mfr. Part No.:
- KQ2L08-U03A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£41.08
(exc. VAT)
£49.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.08 | £4.108 |
*price indicative
- RS Stock No.:
- 623-690
- Mfr. Part No.:
- KQ2L08-U03A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | Uni 3/8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L08-U03A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B Uni 3/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L08-U03A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Male elbow one-touch fitting designed for pneumatic systems, offering a compact and efficient solution for right-angle tube connections. It features a black body tailored for enhanced safety and visibility in industrial environments. The fitting enhances operational safety in harsh environments. Its low profile build contribute to easier routing and reduced system load.
Brass material
Lightweight and compact design
RoHS compliant
Lightweight and compact design
RoHS compliant
Related links
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L12-U03A-X35
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L06-U02A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L10-U02A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L12-U02A-X35
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-02GS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-03AS
