SMC KQ2Z Series Elbow Fitting, Push In 8 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KQ2ZT08-03AS-X35
- RS Stock No.:
- 623-963
- Mfr. Part No.:
- KQ2ZT08-03AS-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£189.41
(exc. VAT)
£227.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £189.41 | £18.941 |
*price indicative
- RS Stock No.:
- 623-963
- Mfr. Part No.:
- KQ2ZT08-03AS-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2Z | |
| Model Number p | KQ2ZT08-03AS-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2Z | ||
Model Number p KQ2ZT08-03AS-X35 | ||
- COO (Country of Origin):
- JP
The SMC Compact and innovative fitting is designed to enhance fluid transfer efficiency in various pneumatic applications. The easy installation process combined with its robust construction ensures reliability and performance in demanding environments. Ideal for air and water applications, this fitting integrates seamlessly into existing systems, making it a staple for professionals seeking efficiency without sacrificing quality. With a focus on reducing assembly time and increasing productivity, this product stands out for its user-friendly design and effective functionality.
Made from durable materials for long-lasting performance
Compact design allows for installation in tight spaces
Compatible with both air and water applications for versatility
User-friendly assembly reduces downtime and increases efficiency
Corrosion-resistant finish ensures reliability in tough conditions
Compact design allows for installation in tight spaces
Compatible with both air and water applications for versatility
User-friendly assembly reduces downtime and increases efficiency
Corrosion-resistant finish ensures reliability in tough conditions
Related links
- SMC KQ2 Series Triple Branch Universal Male Elbow Threaded-to-Tube Connection Style, KQ2ZT08-03AS
- SMC KQ2ZT Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2ZT08-04AS
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2L10-03AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L08-03AS-X35
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2L12-03AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L06-03AS-X35
- SMC KQ2V Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2VD12-03AS-X35
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style

