SMC KC Series Union Tee, 6 mm to 6 mm, Tube-to-Tube Connection Style, KCT06-00
- RS Stock No.:
- 365-466
- Mfr. Part No.:
- KCT06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£123.25
(exc. VAT)
£147.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £123.25 | £12.325 |
*price indicative
- RS Stock No.:
- 365-466
- Mfr. Part No.:
- KCT06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCT06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCT06-00 | ||
- COO (Country of Origin):
- CN
The SMC union tee is an innovative solution designed to facilitate seamless connections between multiple tubes in pneumatic systems. Engineered from high-quality materials, this fitting ensures durability and reliable performance in various applications. Its unique design allows for efficient branching of lines, enhancing versatility and functionality in confined spaces. Easy to install and maintain, this component helps streamline processes while preventing leaks, making it an essential addition to any pneumatic setup. With this fitting, you can expect exceptional performance and longevity, meeting the demands of modern industrial applications effortlessly.
Offers excellent resistance to wear and tear, ensuring longevity
Designed for easy installation, saving time during setup
Allows for multiple directional connections, enhancing system flexibility
Facilitates efficient airflow, optimising system performance
Lightweight construction aids in reducing overall system weight
Designed for easy installation, saving time during setup
Allows for multiple directional connections, enhancing system flexibility
Facilitates efficient airflow, optimising system performance
Lightweight construction aids in reducing overall system weight
Related links
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT12-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT04-00
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT06-00-X1744
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT06-00
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style, KGT06-00
- SMC KPGT Series Union Tee Tube-to-Tube Connection Style, KPGT06-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT06-00
- SMC KRT Series Union Tee Threaded-to-Tube Connection Style, KRT06-00
