SMC DT Series Union Tee, 6 mm to 6 mm, Tube-to-Tube Connection Style, DT06-00
- RS Stock No.:
- 365-927
- Mfr. Part No.:
- DT06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£32.25
(exc. VAT)
£38.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.25 | £3.225 |
*price indicative
- RS Stock No.:
- 365-927
- Mfr. Part No.:
- DT06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | DT | |
| Model Number p | DT06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series DT | ||
Model Number p DT06-00 | ||
- COO (Country of Origin):
- CN
The SMC is a union tee fitting designed to provide reliable, leak-free connections in pneumatic systems. The innovative design ensures smooth airflow and facilitates easy installation and maintenance. With outstanding performance characteristics and a sturdy construction, it caters to various industrial applications requiring efficient fluid handling. The union tee optimally branches lines at angles while maintaining control and integrity, ensuring the longevity of your pneumatic setup. Ideal for connecting multiple tubes, this product not only meets but exceeds expectations in fluid power applications, making it a practical choice for engineers and technicians alike.
Efficiently branches pneumatic lines in multiple directions
Constructed from durable materials for enhanced longevity
Designed to minimise pressure loss during operations
Compatible with a variety of tubing O.D. for flexibility
Facilitates straightforward maintenance and repairs
Manufactured to adhere to high industry standards
Constructed from durable materials for enhanced longevity
Designed to minimise pressure loss during operations
Compatible with a variety of tubing O.D. for flexibility
Facilitates straightforward maintenance and repairs
Manufactured to adhere to high industry standards
Related links
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT08-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT04-00
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT06-00-X1744
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style, KGT06-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT06-00
- SMC KPGT Series Union Tee Tube-to-Tube Connection Style, KPGT06-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT06-00
- SMC KRT Series Union Tee Threaded-to-Tube Connection Style, KRT06-00
