SMC KAT Series Union Tee, 6 mm to 6 mm, Push-in Connection Style, KAT06-00
- RS Stock No.:
- 364-683
- Mfr. Part No.:
- KAT06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£41.97
(exc. VAT)
£50.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.97 | £4.197 |
*price indicative
- RS Stock No.:
- 364-683
- Mfr. Part No.:
- KAT06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Push-in | |
| Manufacturer Series | KAT | |
| Model Number p | KAT06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Push-in | ||
Manufacturer Series KAT | ||
Model Number p KAT06-00 | ||
- COO (Country of Origin):
- JP
The SMC male union tee is specifically crafted to enhance flexibility and compatibility in pneumatic systems. Designed with precision, it connects multiple tubing systems efficiently, ensuring a steady flow of air for optimal performance. The robust construction guarantees longevity while maintaining a lightweight profile, making it suitable for various applications. With its innovative engineering, this fitting not only withstands demanding conditions but also contributes to a streamlined workflow. Ideal for professionals seeking reliability and effectiveness in their pneumatic projects, it serves as a dependable choice to elevate operational standards in industrial settings.
Made from high-quality materials to ensure durability in demanding environments
The union tee design allows seamless connections for multiple tubing systems
Lightweight construction aids in easier handling and installation
Facilitates efficient airflow, improving overall system performance
Designed for compatibility with various tubing sizes and materials
Offers a reliable solution for effective pressure distribution in pneumatic systems
Constructed to reduce leakage, enhancing system integrity and efficiency
The union tee design allows seamless connections for multiple tubing systems
Lightweight construction aids in easier handling and installation
Facilitates efficient airflow, improving overall system performance
Designed for compatibility with various tubing sizes and materials
Offers a reliable solution for effective pressure distribution in pneumatic systems
Constructed to reduce leakage, enhancing system integrity and efficiency
Related links
- SMC KAT Series Union Tee Tube-to-Tube Connection Style, KAT04-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT06-00
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT06-00-X1744
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style, KGT06-00
- SMC KPGT Series Union Tee Tube-to-Tube Connection Style, KPGT06-00
- SMC KRT Series Union Tee Threaded-to-Tube Connection Style, KRT06-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT06-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT06-00

