SMC KAT Series Union Tee, 4 mm to 4 mm, Tube-to-Tube Connection Style, KAT04-00
- RS Stock No.:
- 364-681
- Mfr. Part No.:
- KAT04-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£44.97
(exc. VAT)
£53.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.97 | £4.497 |
*price indicative
- RS Stock No.:
- 364-681
- Mfr. Part No.:
- KAT04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KAT | |
| Model Number p | KAT04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KAT | ||
Model Number p KAT04-00 | ||
- COO (Country of Origin):
- JP
The SMC male union tee is specifically designed for enhanced pneumatic performance in a variety of applications. Combining robust construction with advanced functionality, it provides reliable air flow while effectively managing pressure. Its unique design allows for easy integration into existing systems, delivering exceptional versatility and convenience. Ideal for use in confined spaces, this connection ensures maximum efficiency without compromising on safety or performance. Crafted from high-quality materials, it guarantees durability and long-term reliability. Experience the efficiency of seamless connections with this essential component, designed for both simplicity and effectiveness in pneumatic systems.
Creates strong and secure connections between tubing
Facilitates multiple directional flow paths, enhancing system versatility
Constructed from durable materials to withstand various operating environments
Specialized design reduces the risk of cross-threading during installation
Functionality optimised for use with both soft nylon and polyurethane tubing
Compact size ensures compatibility in tight spaces without hindering performance
Suitable for applications requiring consistent air delivery across various pressure ranges
Facilitates multiple directional flow paths, enhancing system versatility
Constructed from durable materials to withstand various operating environments
Specialized design reduces the risk of cross-threading during installation
Functionality optimised for use with both soft nylon and polyurethane tubing
Compact size ensures compatibility in tight spaces without hindering performance
Suitable for applications requiring consistent air delivery across various pressure ranges
Related links
- SMC KAT Series Union Tee Push-in Connection Style, KAT06-00
- SMC KQG2 Series Union Tee Tube-to-Tube Connection Style, KQG2T04-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT04-00
- SMC KG Series Union Tee Threaded-to-Tube Connection Style, KGT04-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT04-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT04-00
- SMC KFG Series Union Tee Tube-to-Tube Connection Style, KFG2T0425-00
- SMC KFG Series Union Tee Tube-to-Tube Connection Style, KFG2T0403-00
