SMC KFG Series Union Tee, 4 mm to 3 mm, Tube-to-Tube Connection Style, KFG2T0403-00
- RS Stock No.:
- 366-061
- Mfr. Part No.:
- KFG2T0403-00
- Brand:
- SMC
Subtotal (1 unit)*
£42.42
(exc. VAT)
£50.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.42 |
*price indicative
- RS Stock No.:
- 366-061
- Mfr. Part No.:
- KFG2T0403-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 3 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KFG | |
| Model Number p | KFG2T0403-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 3 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KFG | ||
Model Number p KFG2T0403-00 | ||
- COO (Country of Origin):
- JP
The SMC Special Fitting KFG2T-00 is a 316 stainless steel Equal Tee. It offers a compact and lightweight design with flexibility and easy maintenance.
Extended operating temperature range
Series without lubrication
RoHS
Series without lubrication
RoHS
Related links
- SMC KFG Series Union Tee Tube-to-Tube Connection Style, KFG2T0425-00
- SMC KG Series Union Tee Threaded-to-Tube Connection Style, KGT04-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT04-00
- SMC KAT Series Union Tee Tube-to-Tube Connection Style, KAT04-00
- SMC KQG2 Series Union Tee Tube-to-Tube Connection Style, KQG2T04-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT04-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT04-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T04-00
