SMC KG Series Union Tee, 4 mm to 4 mm, Threaded-to-Tube Connection Style, KGT04-00
- RS Stock No.:
- 363-927
- Mfr. Part No.:
- KGT04-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£18.08
(exc. VAT)
£21.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.08 | £9.04 |
*price indicative
- RS Stock No.:
- 363-927
- Mfr. Part No.:
- KGT04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KG | |
| Model Number p | KGT04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KG | ||
Model Number p KGT04-00 | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KGT-00 is made from SUS 303 stainless steel for the metal elements. It can be used for a wide range of pressures, from low vacuum to a maximum pressure of 1.0 MPa.
Accepts nylon, soft nylon and polyurethane tubes
Small disconnecting force
Small disconnecting force
Related links
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT04-01S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT04-06
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT04-00
- SMC KFG Series Union Tee Tube-to-Tube Connection Style, KFG2T0425-00
- SMC KQG2 Series Union Tee Tube-to-Tube Connection Style, KQG2T04-00
- SMC KAT Series Union Tee Tube-to-Tube Connection Style, KAT04-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT04-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT04-00
