SMC KG Series Branch Tee, 4 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KGT04-01S
- RS Stock No.:
- 366-119
- Mfr. Part No.:
- KGT04-01S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£18.30
(exc. VAT)
£21.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.30 | £9.15 |
*price indicative
- RS Stock No.:
- 366-119
- Mfr. Part No.:
- KGT04-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KG | |
| Model Number p | KGT04-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KG | ||
Model Number p KGT04-01S | ||
- COO (Country of Origin):
- JP
The SMC innovative product offers unparalleled efficiency and precision for your pneumatic applications. Engineered for durability and reliability, it seamlessly integrates into various systems, ensuring optimal performance even in demanding environments. With a focus on user-friendly design, it facilitates simpler installation and maintenance, making it an ideal choice for professionals seeking enhanced productivity. The unit's robust construction guarantees longevity, while advanced features provide real-time feedback, allowing for continual optimisation of operations. This solution represents a harmonious blend of cutting-edge technology and practical application, making it a must-have for any modern workshop or industrial setup.
Designed for high efficiency, ensuring minimal energy consumption
Robust construction increases the lifespan of the product
User-friendly design simplifies the installation process
Offers real-time monitoring to enhance operational efficiency
Compact size allows for easy integration into existing systems
Advanced technology reduces the risk of system failures
Robust construction increases the lifespan of the product
User-friendly design simplifies the installation process
Offers real-time monitoring to enhance operational efficiency
Compact size allows for easy integration into existing systems
Advanced technology reduces the risk of system failures
Related links
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT04-06
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT06-01S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT06-01
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT12-03S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT10-02S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT10-02
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT08-02S
- SMC KG Series Union Tee Threaded-to-Tube Connection Style, KGT04-00

