SMC KF Series Union Tee, 8 mm to 8 mm, Tube-to-Tube Connection Style, KFT08U-00
- RS Stock No.:
- 366-077
- Mfr. Part No.:
- KFT08U-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£56.50
(exc. VAT)
£67.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £56.50 | £5.65 |
*price indicative
- RS Stock No.:
- 366-077
- Mfr. Part No.:
- KFT08U-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KF | |
| Model Number p | KFT08U-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KF | ||
Model Number p KFT08U-00 | ||
- COO (Country of Origin):
- CN
The SMC is an innovative union tee fitting from the renowned Series KF, designed to facilitate the seamless connection of tubing in various pneumatic and fluid applications. This union tee provides an efficient branching solution, allowing fluid flow to be directed effectively across multiple pathways without compromising on performance. Its robust construction ensures durability while the precision design supports easy installation and a secure fit. Engineered to cater to a range of compatible tubing, this fitting is an exceptional choice for both industrial and commercial settings, representing reliability and efficiency in every connection. With its competitive operational capabilities, this fitting stands out as a key component for systems requiring robust, adaptable connections.
Utilises a durable construction material for long-lasting performance
Provides an effective solution for branching fluid lines in multiple directions
Compatible with a variety of tubing materials to enhance flexibility in applications
Designed to make installation straightforward and minimise downtime
Offers leak-resistant capabilities to safeguard system integrity
Compact design allows for efficient use of space in piping configurations
Ensures a secure fit with minimal risk of disconnection during operation
Provides an effective solution for branching fluid lines in multiple directions
Compatible with a variety of tubing materials to enhance flexibility in applications
Designed to make installation straightforward and minimise downtime
Offers leak-resistant capabilities to safeguard system integrity
Compact design allows for efficient use of space in piping configurations
Ensures a secure fit with minimal risk of disconnection during operation
Related links
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT08N-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT06-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT08-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT08-00
- SMC KPG Series Union Tee Tube-to-Tube Connection Style, KPGT08-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT08-00
- SMC KP Series Union Tee Threaded-to-Tube Connection Style, KPQT08-00
