SMC KP Series Union Tee, 8 mm to 8 mm, Threaded-to-Tube Connection Style, KPQT08-00
- RS Stock No.:
- 366-185
- Mfr. Part No.:
- KPQT08-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£121.83
(exc. VAT)
£146.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £121.83 | £12.183 |
*price indicative
- RS Stock No.:
- 366-185
- Mfr. Part No.:
- KPQT08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KP | |
| Model Number p | KPQT08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KP | ||
Model Number p KPQT08-00 | ||
- COO (Country of Origin):
- JP
The SMC Cleanroom Push-In Fittings KPQT and KPGT are designed for pneumatic systems, featuring center male tee and equal tee configurations. They come in M5 size as standard.
The resin parts are made of polypropylene
KPQ Brass Nickel Plated
KPG Stainless steel SUS304
KPQ Brass Nickel Plated
KPG Stainless steel SUS304
Related links
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPGU08-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT08N-00
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT08-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT08-00
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT08U-00
- SMC KPG Series Union Tee Tube-to-Tube Connection Style, KPGT08-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT08-00
- SMC KQ-X1744 Series Union Tee Tube-to-Tube Connection Style, KQT08-00-X1744

