SMC KP Series Union Y, 8 mm to 8 mm, Tube-to-Tube Connection Style, KPGU08-00
- RS Stock No.:
- 366-172
- Mfr. Part No.:
- KPGU08-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£105.25
(exc. VAT)
£126.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £105.25 | £10.525 |
*price indicative
- RS Stock No.:
- 366-172
- Mfr. Part No.:
- KPGU08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KP | |
| Model Number p | KPGU08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KP | ||
Model Number p KPGU08-00 | ||
- COO (Country of Origin):
- JP
The SMC Union Y are one-touch fittings for clean room blow-off systems and drive air systems. The KP series is completely oil free and liquid-contact areas are non-metallic. Parts are cleaned, assembled and double packaged in a clean room.
For drive system air piping
M5 size standardized
Resin parts are polypropylene
M5 size standardized
Resin parts are polypropylene
Related links
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU08-02
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU12-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU04-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU06-02
- SMC KP Series Union Tee Threaded-to-Tube Connection Style, KPQT08-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-00-F
- SMC KC Series Union Y Tube-to-Tube Connection Style, KCU08-00
- SMC KPU Series Union Y Threaded-to-Tube Connection Style, KPU08-00
