SMC KPU Series Union Y, 8 mm to 8 mm, Threaded-to-Tube Connection Style, KPU08-00
- RS Stock No.:
- 365-033
- Mfr. Part No.:
- KPU08-00
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 365-033
- Mfr. Part No.:
- KPU08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KPU | |
| Model Number p | KPU08-00 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KPU | ||
Model Number p KPU08-00 | ||
- COO (Country of Origin):
- JP
The SMC KP UNION Y are one-touch fittings for clean room blow-off systems and drive air systems. The KP series is completely oil free and liquid-contact areas are non-metallic. Parts are cleaned, assembled and double packaged in a clean room. Resin parts for one-touch series KPQ/KPG (for drive system air piping) are polypropylene.
Clean One-touch fitting
For blowing systems
Completely oil free
For blowing systems
Completely oil free
Related links
- SMC KPU Series Union Y Tube-to-Tube Connection Style, KPU10-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU08-02
- SMC KPU Series Union Y Tube-to-Tube Connection Style, KPU06-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPGU08-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-00-F
- SMC KC Series Union Y Tube-to-Tube Connection Style, KCU08-00
- SMC KGU Series Union Y Threaded-to-Tube Connection Style, KGU08-00
- SMC KG Series Union Y Tube-to-Tube Connection Style, KGU08-10

