SMC KC Series Union Y, 8 mm to 8 mm, Tube-to-Tube Connection Style, KCU08-00
- RS Stock No.:
- 365-469
- Mfr. Part No.:
- KCU08-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£119.50
(exc. VAT)
£143.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £119.50 | £11.95 |
*price indicative
- RS Stock No.:
- 365-469
- Mfr. Part No.:
- KCU08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCU08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCU08-00 | ||
- COO (Country of Origin):
- CN
The SMC Union Y use to branch line in the same direction.
2 branched ports
Self seal function
Self seal function
Related links
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT12-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT06-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT04-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPGU08-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-00-F
- SMC KPU Series Union Y Threaded-to-Tube Connection Style, KPU08-00
- SMC KG Series Union Y Tube-to-Tube Connection Style, KGU08-10
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU08-02
