SMC KGU Series Union Y, 8 mm to 8 mm, Threaded-to-Tube Connection Style, KGU08-00
- RS Stock No.:
- 364-888
- Mfr. Part No.:
- KGU08-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£26.49
(exc. VAT)
£31.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.49 | £13.245 |
*price indicative
- RS Stock No.:
- 364-888
- Mfr. Part No.:
- KGU08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KGU | |
| Model Number p | KGU08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KGU | ||
Model Number p KGU08-00 | ||
- COO (Country of Origin):
- SG
The SMC One Touch Fitting KGU-00 is a Union Y fitting made from SUS 303 stainless steel for the metal elements. It is compatible with nylon, soft nylon, and polyurethane tubes.
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0MPa
Small disconnecting force
Small disconnecting force
Related links
- SMC KG Series Union Y Tube-to-Tube Connection Style, KGU08-10
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU06-08
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU12-00
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU04-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPGU08-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-00-F
- SMC KC Series Union Y Tube-to-Tube Connection Style, KCU08-00
- SMC KPU Series Union Y Threaded-to-Tube Connection Style, KPU08-00

