SMC KGU Series Union Y, 4 mm to 4 mm, Tube-to-Tube Connection Style, KGU04-00
- RS Stock No.:
- 363-937
- Mfr. Part No.:
- KGU04-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£18.08
(exc. VAT)
£21.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.08 | £9.04 |
*price indicative
- RS Stock No.:
- 363-937
- Mfr. Part No.:
- KGU04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KGU | |
| Model Number p | KGU04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KGU | ||
Model Number p KGU04-00 | ||
- COO (Country of Origin):
- SG
The SMC One Touch Fitting KGU-00 is a Union Y fitting made from SUS 303 stainless steel for the metal elements. It is compatible with nylon, soft nylon, and polyurethane tubes.
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0MPa
Small disconnecting force
Small disconnecting force
Related links
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU12-00
- SMC KGU Series Union Y Threaded-to-Tube Connection Style, KGU08-00
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU06-08
- SMC KG Series Union Y Tube-to-Tube Connection Style, KGU04-06
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU04-00
- SMC KAU Series Union Y Tube-to-Tube Connection Style, KAU04-00
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U04-00
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U04-00A
