SMC KQ2U Series, KQ2U04-00A Push-in Push-in

Subtotal (1 bag of 10 units)*

£25.49

(exc. VAT)

£30.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£25.49£2.549

*price indicative

RS Stock No.:
364-757
Mfr. Part No.:
KQ2U04-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

4 mm

Connection Type A

Push-in

Connection Type B

Push-in

Connection Size B

4 mm

Series

KQ2U

Minimum Operating Temperature

-5°C

Material

Brass, Polybutylene Terephthalate, Stainless Steel (Internal)

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

Finish

Grey, White, Brass

COO (Country of Origin):
SG
The SMC Union Y KQ2U can be used in a vacuum to –100 kPa. It offers a total of 51 body types and is available with two options for thread material and surface treatment (treated or non-treated).

Selectable surface treatments Brass (No plating), Electroless nickel plated brass

Seal method Sealant or Gasket seal, Face seal, Gasket seal, Uni thread

Related links