SMC KQ2U Series Union Y, 5/32 in to 5/32 in, Tube-to-Tube Connection Style, KQ2U03-00A
- RS Stock No.:
- 365-780
- Mfr. Part No.:
- KQ2U03-00A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£59.91
(exc. VAT)
£71.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 23 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £59.91 | £5.991 |
*price indicative
- RS Stock No.:
- 365-780
- Mfr. Part No.:
- KQ2U03-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 5/32 in | |
| Connector B | 5/32 in | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2U | |
| Model Number p | KQ2U03-00A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 5/32 in | ||
Connector B 5/32 in | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2U | ||
Model Number p KQ2U03-00A | ||
- COO (Country of Origin):
- JP
The SMC Union Y KQ2U can be used in a vacuum to –100 kPa. It offers a total of 51 body types and is available with two options for thread material and surface treatment (treated or non-treated).
Selectable surface treatments Brass (No plating), Electroless nickel plated brass
Seal method Sealant or Gasket seal, Face seal, Gasket seal, Uni thread
Seal method Sealant or Gasket seal, Face seal, Gasket seal, Uni thread
Related links
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U05-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U01-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U02-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U04-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U11-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U09-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U02-04A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U23-04A
