SMC KQ2U Series Union Y, 2 mm to 4 mm, Tube-to-Tube Connection Style, KQ2U02-04A
- RS Stock No.:
- 364-756
- Mfr. Part No.:
- KQ2U02-04A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£45.92
(exc. VAT)
£55.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.92 | £4.592 |
*price indicative
- RS Stock No.:
- 364-756
- Mfr. Part No.:
- KQ2U02-04A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 2 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2U | |
| Model Number p | KQ2U02-04A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 2 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2U | ||
Model Number p KQ2U02-04A | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2U is a general-purpose tube to tube connection.
Different diameter union Y
Related links
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U02-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U23-04A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U04-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U05-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U01-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U03-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U11-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U09-00A
