SMC KQ2U Series Union Y, Push In 1/8 in to 1/8 in Male, Tube-to-Tube Connection Style, KQ2U01-00A

Subtotal (1 bag of 10 units)*

£68.32

(exc. VAT)

£81.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£68.32£6.832

*price indicative

RS Stock No.:
364-753
Mfr. Part No.:
KQ2U01-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

Push In 1/8 in

Connector B

1/8 in Male

Pneumatic Fitting Type

Union Y

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2U

Model Number p

KQ2U01-00A

COO (Country of Origin):
JP
The SMC Union Y KQ2U can be used in a vacuum to –100 kPa. It offers a total of 51 body types and is available with two options for thread material and surface treatment (treated or non-treated).

Selectable surface treatments Brass (No plating), Electroless nickel plated brass
Seal method Sealant or Gasket seal, Face seal, Gasket seal, Uni thread

Related links