SMC KQ2U Series Union Y, 3.2 mm to 4 mm, Tube-to-Tube Connection Style, KQ2U23-04A
- RS Stock No.:
- 364-822
- Mfr. Part No.:
- KQ2U23-04A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£37.08
(exc. VAT)
£44.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £37.08 | £3.708 |
*price indicative
- RS Stock No.:
- 364-822
- Mfr. Part No.:
- KQ2U23-04A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 3.2 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2U | |
| Model Number p | KQ2U23-04A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 3.2 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2U | ||
Model Number p KQ2U23-04A | ||
- COO (Country of Origin):
- JP
The SMC Fitting branch Y is a one touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U02-04A
- SMC KQ2 Series Union Y Tube-to-Tube Connection Style
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U02-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U04-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U05-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U01-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U03-00A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U11-00A
