SMC KQ2 Series, KQ2U04-06A Pneumatic Fitting, PBT, Stainless Steel (Internal), Brass White, Grey, Brass, 4 mm Push-in, 6
- RS Stock No.:
- 364-760
- Mfr. Part No.:
- KQ2U04-06A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£36.65
(exc. VAT)
£43.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £36.65 | £3.665 |
*price indicative
- RS Stock No.:
- 364-760
- Mfr. Part No.:
- KQ2U04-06A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Y | |
| Connection Type A | Push-in | |
| Connection Size A | 4 mm | |
| Connection Type B | Push-in | |
| Connection Size B | 6 mm | |
| Connection Type | 6 mm | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Material | PBT, Stainless Steel (Internal), Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Grey, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2U04-06A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Y | ||
Connection Type A Push-in | ||
Connection Size A 4 mm | ||
Connection Type B Push-in | ||
Connection Size B 6 mm | ||
Connection Type 6 mm | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Material PBT, Stainless Steel (Internal), Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Grey, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2U04-06A | ||
The SMC One Touch Fitting KQ2U is a general-purpose tube to tube connection.
Different diameter union Y
Related links
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Polybutylene Terephthalate Brass White,
- SMC KQ2 Series Polybutylene Terephthalate Brass White,


