SMC KAU Series Union Y, 4 mm to 4 mm, Tube-to-Tube Connection Style, KAU04-00
- RS Stock No.:
- 364-684
- Mfr. Part No.:
- KAU04-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£44.03
(exc. VAT)
£52.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.03 | £4.403 |
*price indicative
- RS Stock No.:
- 364-684
- Mfr. Part No.:
- KAU04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KAU | |
| Model Number p | KAU04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KAU | ||
Model Number p KAU04-00 | ||
- COO (Country of Origin):
- JP
The SMC product offers a sophisticated solution for pneumatic connections with its innovative design tailored for efficiency and reliability. The product is engineered to ensure compatibility with various tubing, providing a secure and leak-free connection. Its unique structure allows for seamless integration into existing systems, enhancing overall performance. The design prioritises ease of use, making installations quick and hassle-free. With a focus on durability and functionality, this product stands as an essential choice for industrial applications where dependable airflow management is crucial. Perfectly suited for environments demanding high standards, it addresses common challenges in pneumatic setups, solidifying its place in the market as a go-to option for professionals seeking reliable performance.
Provides a secure connection suitable for various tubing materials
Engineered to minimise leakage, enhancing system efficiency
Designed for quick installations to save valuable time during setup
Constructed with materials that ensure long-lasting durability
Offers flame resistance for added safety in industrial environments
Designed for optimum performance even at varying pressures
Facilitates easy removal of tubing without damaging the fitting
Engineered to minimise leakage, enhancing system efficiency
Designed for quick installations to save valuable time during setup
Constructed with materials that ensure long-lasting durability
Offers flame resistance for added safety in industrial environments
Designed for optimum performance even at varying pressures
Facilitates easy removal of tubing without damaging the fitting
Related links
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU04-00
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU04-00
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U04-00
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U04-00A
- SMC KG Series Union Y Tube-to-Tube Connection Style, KGUD04-06
- SMC KQ2 Series Union Y Tube-to-Tube Connection Style, KQ2U04-06A
- SMC KQ2UD Series Union Y Tube-to-Tube Connection Style, KQ2UD04-06A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U02-04A
