SMC KQB2 Series Union Y, 4 mm to 4 mm, Tube-to-Tube Connection Style, KQB2U04-00
- RS Stock No.:
- 364-091
- Mfr. Part No.:
- KQB2U04-00
- Brand:
- SMC
Subtotal (1 unit)*
£6.26
(exc. VAT)
£7.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.26 |
*price indicative
- RS Stock No.:
- 364-091
- Mfr. Part No.:
- KQB2U04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQB2 | |
| Model Number p | KQB2U04-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQB2 | ||
Model Number p KQB2U04-00 | ||
- COO (Country of Origin):
- JP
The SMC KQB2U-00 is a push-in fitting with a tube-male threaded connection, available in metric size M, R, Rc, Y, and gal. It offers compact and lightweight design with excellent flexibility for various applications.
Series without lubrication
RoHS
RoHS
Related links
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU04-00
- SMC KAU Series Union Y Tube-to-Tube Connection Style, KAU04-00
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU04-00
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U10-00
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U12-00
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U06-00
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U04-00A
