SMC KGU Series Union Y, 12 mm to 12 mm, Tube-to-Tube Connection Style, KGU12-00
- RS Stock No.:
- 364-889
- Mfr. Part No.:
- KGU12-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£32.03
(exc. VAT)
£38.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.03 | £16.015 |
*price indicative
- RS Stock No.:
- 364-889
- Mfr. Part No.:
- KGU12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KGU | |
| Model Number p | KGU12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KGU | ||
Model Number p KGU12-00 | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KGU-00 is a Union Y fitting made from SUS 303 stainless steel for the metal elements. It is compatible with nylon, soft nylon, and polyurethane tubes.
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0MPa
Small disconnecting force
Small disconnecting force
Related links
- SMC KGU Series Union Y Threaded-to-Tube Connection Style, KGU08-00
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU04-00
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU06-08
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU12-00
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U12-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U12-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U10-12
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U12-16

