SMC KQG2U Series Union Y, 12 mm to 12 mm, Tube-to-Tube Connection Style, KQG2U12-00
- RS Stock No.:
- 365-907
- Mfr. Part No.:
- KQG2U12-00
- Brand:
- SMC
Subtotal (1 unit)*
£74.06
(exc. VAT)
£88.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.06 |
*price indicative
- RS Stock No.:
- 365-907
- Mfr. Part No.:
- KQG2U12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQG2U | |
| Model Number p | KQG2U12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQG2U | ||
Model Number p KQG2U12-00 | ||
- COO (Country of Origin):
- JP
The SMC fitting union y is a one-touch fitting made of all stainless steel SUS316, except seal parts. The series is suitable for use with steam and is grease-free. Applicable tubing includes FEP, PFA, nylon, soft nylon, polyurethane and polyolefin.
Stainless steel 316 one-touch fittings and inch size
Seal parts FKM
Can be used with steam
Grease free
Seal parts FKM
Can be used with steam
Grease free
Related links
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U12-16
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U10-12
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U16-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U16-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U06-00-F
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-00-F
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-10-F
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU12-00
