SMC KQG2U Series Union Y, 6 mm to 6 mm, Tube-to-Tube Connection Style, KQG2U06-00-F
- RS Stock No.:
- 365-901
- Mfr. Part No.:
- KQG2U06-00-F
- Brand:
- SMC
Subtotal (1 unit)*
£29.55
(exc. VAT)
£35.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.55 |
*price indicative
- RS Stock No.:
- 365-901
- Mfr. Part No.:
- KQG2U06-00-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQG2U | |
| Model Number p | KQG2U06-00-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQG2U | ||
Model Number p KQG2U06-00-F | ||
- COO (Country of Origin):
- JP
The SMC One-touch Fitting is FDA compliant, made from 316 stainless steel. It features a union Y design and is compatible with tubing outer diameters ranging from diameter 1/8 to diameter 1/2 inch.
NSF H1 grease
Related links
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-00-F
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U16-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U16-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U12-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-10-F
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U10-12
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U12-16
- SMC KQG2 Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
