SMC KQG2U Series Union Y, 10 mm to 12 mm, Tube-to-Tube Connection Style, KQG2U10-12
- RS Stock No.:
- 365-905
- Mfr. Part No.:
- KQG2U10-12
- Brand:
- SMC
Subtotal (1 unit)*
£74.29
(exc. VAT)
£89.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.29 |
*price indicative
- RS Stock No.:
- 365-905
- Mfr. Part No.:
- KQG2U10-12
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQG2U | |
| Model Number p | KQG2U10-12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQG2U | ||
Model Number p KQG2U10-12 | ||
- COO (Country of Origin):
- JP
The SMC Fitting designed with exceptional durability in mind, this connector not only meets but exceeds industry standards, ensuring a reliable connection in various operating environments. Its lightweight structure does not compromise on strength, allowing seamless integration into existing systems. With a sleek and compact design, it optimises space without sacrificing performance, making it ideal for both new installations and upgrades. The flexible compatibility with different pipe sizes offers users the freedom to customise their setups efficiently while ensuring swift assembly and disassembly. Furthermore, its robust sealing mechanisms prevent leaks, ultimately enhancing the overall efficiency and longevity of your pneumatic systems.
Utilises high grade materials to ensure long lasting performance
Engineered for easy installation reducing downtime during setup
Compact design fits into confined spaces without hindering operation
Compatible with a variety of pneumatic systems enhancing versatility
Incorporates advanced sealing technology to prevent leaks effectively
Lightweight construction minimises additional load on frameworks
Available in multiple configurations to suit diverse project needs
Resistant to wear and tear promising durability over extended use
Engineered for easy installation reducing downtime during setup
Compact design fits into confined spaces without hindering operation
Compatible with a variety of pneumatic systems enhancing versatility
Incorporates advanced sealing technology to prevent leaks effectively
Lightweight construction minimises additional load on frameworks
Available in multiple configurations to suit diverse project needs
Resistant to wear and tear promising durability over extended use
Related links
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U12-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U12-16
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U16-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U06-00-F
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U16-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-10-F
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-00-F
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U10-00
