SMC KQG2U Series Union Y, 8 mm to 10 mm, Tube-to-Tube Connection Style, KQG2U08-10-F

Subtotal (1 unit)*

£59.44

(exc. VAT)

£71.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.44

*price indicative

RS Stock No.:
365-904
Mfr. Part No.:
KQG2U08-10-F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

8 mm

Connector B

10 mm

Pneumatic Fitting Type

Union Y

Connection Style

Tube-to-Tube

Manufacturer Series

KQG2U

Model Number p

KQG2U08-10-F

COO (Country of Origin):
JP
The SMC One-touch Fitting is FDA compliant, made from 316 stainless steel. It features a different diameter union Y design and is compatible with tubing outer diameters ranging from 1/8 to 3/8 inch.

NSF H1 grease

Related links