SMC, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
884-1994
Mfr. Part No.:
KQG2U08-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Connection Style

Tube-to-Tube

Connector C

Push In 10 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Body Material

Stainless Steel

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Standards Met

IEC, ISO, RoHS Compliant

COO (Country of Origin):
JP

Union Y Connector - KQG2 Series


SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).


Threaded, Tube-to-Tube & Adaptors - SMC KQG2


KQG2 SUS316 Stainless Steel Fittings


SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.


Applications


KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.

Related links