SMC KQG2U Series Union Y, 12 mm to 16 mm, Tube-to-Tube Connection Style, KQG2U12-16
- RS Stock No.:
- 365-908
- Mfr. Part No.:
- KQG2U12-16
- Brand:
- SMC
Subtotal (1 unit)*
£97.89
(exc. VAT)
£117.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.89 |
*price indicative
- RS Stock No.:
- 365-908
- Mfr. Part No.:
- KQG2U12-16
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 16 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQG2U | |
| Model Number p | KQG2U12-16 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQG2U | ||
Model Number p KQG2U12-16 | ||
- COO (Country of Origin):
- JP
The SMC Fitting designed to enhance fluid control in various industrial applications. With its precision engineering and robust construction, this product guarantees exceptional performance even in challenging environments. Its user-friendly design allows for easy integration into existing systems while maintaining a high standard of efficiency. Versatile and adaptable, it caters to different operational needs, making it the ideal choice for professionals seeking reliable solutions. Additionally, the component's compatibility with various fittings ensures seamless integration, promoting workflow efficiency and precision in tasks.
Designed for rapid assembly saving valuable time on installations
Features a compact design that facilitates space saving configurations
Constructed with high quality materials for improved durability
Equipped with a non slip grip for easy handling during installation
Offers superior sealing performance reducing the risk of leaks
Compatible with a range of accessories enhancing its versatility
Lightweight structure promotes ease of transport and handling
Features a compact design that facilitates space saving configurations
Constructed with high quality materials for improved durability
Equipped with a non slip grip for easy handling during installation
Offers superior sealing performance reducing the risk of leaks
Compatible with a range of accessories enhancing its versatility
Lightweight structure promotes ease of transport and handling
Related links
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U12-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U10-12
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U16-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U16-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U06-00-F
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-10-F
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-00-F
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU12-00
