SMC KP Series Union Y, 12 mm to 12 mm, Tube-to-Tube Connection Style, KPU12-00
- RS Stock No.:
- 364-061
- Mfr. Part No.:
- KPU12-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£93.81
(exc. VAT)
£112.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £93.81 | £18.762 |
*price indicative
- RS Stock No.:
- 364-061
- Mfr. Part No.:
- KPU12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KP | |
| Model Number p | KPU12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KP | ||
Model Number p KPU12-00 | ||
- COO (Country of Origin):
- JP
The SMC KP UNION Y are one-touch fittings for clean room blow-off systems and drive air systems. The KP series is completely oil free and liquid-contact areas are non-metallic. Parts are cleaned, assembled and double packaged in a clean room. Resin parts for one-touch series KPQ/KPG (for drive system air piping) are polypropylene.
Clean One-touch fitting
For blowing systems
Completely oil free
For blowing systems
Completely oil free
Related links
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU04-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPGU08-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU06-02
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU08-02
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U12-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U12-00
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU12-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U12-16

