SMC KPU Series Union Y, 10 mm to 10 mm, Tube-to-Tube Connection Style, KPU10-00
- RS Stock No.:
- 364-059
- Mfr. Part No.:
- KPU10-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£76.44
(exc. VAT)
£91.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £76.44 | £15.288 |
*price indicative
- RS Stock No.:
- 364-059
- Mfr. Part No.:
- KPU10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KPU | |
| Model Number p | KPU10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KPU | ||
Model Number p KPU10-00 | ||
- COO (Country of Origin):
- JP
The SMC KP UNION Y are one-touch fittings for clean room blow-off systems and drive air systems. The KP series is completely oil free and liquid-contact areas are non-metallic. Parts are cleaned, assembled and double packaged in a clean room. Resin parts for one-touch series KPQ/KPG (for drive system air piping) are polypropylene.
Clean One-touch fitting
For blowing systems
Completely oil free
For blowing systems
Completely oil free
Related links
- SMC KPU Series Union Y Tube-to-Tube Connection Style, KPU06-00
- SMC KPU Series Union Y Threaded-to-Tube Connection Style, KPU08-00
- SMC KR Series Union Y Tube-to-Tube Connection Style, KRU10-00
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U10-00
- SMC KG Series Union Y Tube-to-Tube Connection Style, KGU10-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U10-12
- SMC KG Series Union Y Tube-to-Tube Connection Style, KGU08-10
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U08-10-F
