SMC KR Series Union Y, 10 mm to 10 mm, Tube-to-Tube Connection Style, KRU10-00
- RS Stock No.:
- 365-484
- Mfr. Part No.:
- KRU10-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£64.96
(exc. VAT)
£77.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £64.96 | £12.992 |
*price indicative
- RS Stock No.:
- 365-484
- Mfr. Part No.:
- KRU10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KR | |
| Model Number p | KRU10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KR | ||
Model Number p KRU10-00 | ||
- COO (Country of Origin):
- JP
The SMC engineered for optimal piping solutions, offering unmatched reliability and efficiency in fluid control applications. Designed with a robust structure, this component ensures a secure connection for various tubing types, promoting seamless integration into existing systems. Its innovative design incorporates advanced sealing technology, providing enhanced performance under varying pressure conditions. The fitting is suitable for diverse environments, ensuring sustainability in operational efficiency. Ideal for use in confined spaces, the KRU10-00 exemplifies the brand's commitment to superior quality and functionality in one-touch fitting solutions.
Ideal for high-pressure applications, ensuring superior performance
Constructed from high-quality materials, enhancing durability
Offers easy installation, reducing setup time for new systems
Compatible with a range of tubing sizes, providing versatility
Designed to prevent leakage, ensuring optimal fluid flow
Facilitates simplified maintenance with its user-friendly design
Constructed from high-quality materials, enhancing durability
Offers easy installation, reducing setup time for new systems
Compatible with a range of tubing sizes, providing versatility
Designed to prevent leakage, ensuring optimal fluid flow
Facilitates simplified maintenance with its user-friendly design
Related links
- SMC KR Series Union Y Tube-to-Tube Connection Style
- SMC KR Series Union Y Threaded Connection Style, KRU12-00
- SMC KPU Series Union Y Tube-to-Tube Connection Style, KPU10-00
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U10-00
- SMC KG Series Union Y Tube-to-Tube Connection Style, KGU10-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U10-12
- SMC KR Series Union Tee Tube-to-Tube Connection Style
- SMC KR Series Union Tee Tube-to-Tube Connection Style, KRT12-00
