SMC DT Series Branch Tee, 8 mm to 8 mm, Threaded-to-Tube Connection Style, DT08-02
- RS Stock No.:
- 365-930
- Mfr. Part No.:
- DT08-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£41.75
(exc. VAT)
£50.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.75 | £4.175 |
*price indicative
- RS Stock No.:
- 365-930
- Mfr. Part No.:
- DT08-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/4 in Male | |
| Manufacturer Series | DT | |
| Model Number p | DT08-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/4 in Male | ||
Manufacturer Series DT | ||
Model Number p DT08-02 | ||
- COO (Country of Origin):
- CN
The SMC self-aligning fitting is designed to offer robust functionality and efficient performance, ideal for pneumatic systems. Engineered for versatility, it accommodates various tube sizes and enhances sealing efficiency in high-pressure applications. Its innovative design ensures a secure connection while minimizing flow resistance, making it an excellent choice for improving system performance. This fitting is also made from durable materials, promising longevity and reliability in diverse operational environments. The thoughtful design ensures ease of installation, allowing for quick assembly without compromising on quality. Perfect for use in a multitude of applications, this fitting stands as a reliable component in any pneumatic setup.
Designed for easy and quick installation without specialised tools
Prevents accidental loss of ferrule during tubing insertion
Robust construction increases lifespan under various conditions
Minimises flow resistance to enhance efficiency in pneumatic systems
Wide compatibility with different tube sizes provides enhanced flexibility
Supports applications requiring high-pressure connectivity
Corrosion-resistant materials ensure suitability for challenging environments
Prevents accidental loss of ferrule during tubing insertion
Robust construction increases lifespan under various conditions
Minimises flow resistance to enhance efficiency in pneumatic systems
Wide compatibility with different tube sizes provides enhanced flexibility
Supports applications requiring high-pressure connectivity
Corrosion-resistant materials ensure suitability for challenging environments
Related links
- SMC DT Series Union Tee Tube-to-Tube Connection Style, DT08-00
- SMC KP Series Branch Tee Threaded-to-Tube Connection Style, KPT08-02
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-06A1
- SMC KFG2 Series Branch Tee Threaded-to-Tube Connection Style, KFG2T0806-02S
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-01NS
- SMC KGT Series Branch Tee Threaded-to-Tube Connection Style, KGT08-01S
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y08-03AS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-03NS

