SMC KFG2 Series Branch Tee, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KFG2T0806-02S
- RS Stock No.:
- 365-554
- Mfr. Part No.:
- KFG2T0806-02S
- Brand:
- SMC
Subtotal (1 unit)*
£37.28
(exc. VAT)
£44.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.28 |
*price indicative
- RS Stock No.:
- 365-554
- Mfr. Part No.:
- KFG2T0806-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2T0806-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2T0806-02S | ||
- COO (Country of Origin):
- JP
The SMC Special Fitting KFG2T features a male T in the center and is made from 316 stainless steel. It offers a compact and lightweight design with flexibility and easy maintenance.
Extended operating temperature range
Series without lubrication
RoHS
Series without lubrication
RoHS
Related links
- SMC KFG2 Series Branch Tee Threaded-to-Tube Connection Style, KFG2T0604-02S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT08-02S
- SMC KP Series Branch Tee Threaded-to-Tube Connection Style, KPT08-02
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y08-02NS
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-01NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y08-03AS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-03NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-02NS
