SMC KP Series Branch Tee, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KPT08-02
- RS Stock No.:
- 365-674
- Mfr. Part No.:
- KPT08-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£101.50
(exc. VAT)
£121.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £101.50 | £10.15 |
*price indicative
- RS Stock No.:
- 365-674
- Mfr. Part No.:
- KPT08-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KP | |
| Model Number p | KPT08-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KP | ||
Model Number p KPT08-02 | ||
- COO (Country of Origin):
- JP
The SMC Cleanroom Push-In Fittings KPT are designed for blow off systems, featuring center male tee and equal tee configurations.
For blowing systems
Oil free
Oil free
Related links
- SMC KP Series Branch Tee Threaded-to-Tube Connection Style, KPT12-03
- SMC KFG2 Series Branch Tee Threaded-to-Tube Connection Style, KFG2T0806-02S
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y08-02NS
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT08-02S
- SMC DT Series Branch Tee Threaded-to-Tube Connection Style, DT08-02
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-01NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-02NS
- SMC KGT Series Branch Tee Threaded-to-Tube Connection Style, KGT08-01S

